G7L-2A-X-L DC24

Omron Electronics
653-G7L2AXLDC24
G7L-2A-X-L DC24

Tillverk:

Beskrivning:
Industrireläer 2 Form A 20A, Through-Hole

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 22

Lager:
22 Kan skickas omedelbart
Fabrikens ledtid:
26 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
824,89 kr 824,89 kr
822,03 kr 8 220,30 kr
786,31 kr 15 726,20 kr
715,50 kr 71 550,00 kr

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: Industrireläer
RoHS-direktivet:  
PCB Mount
Power Relays
Compact Power Relay
Solder Pin
2 Form A (DPST-NO)
20 A
PC Pin
Non-Latching
24 VDC
250 Ohms
95.8 mA
1 kVDC
Silver
G7L-X
52.5 mm
35.5 mm
41 mm
Märke: Omron Electronics
Strömförbrukning: 2.3 W
Produkttyp: Industrial Relays
Fabriksförpackningskvantitet: 20
Underkategori: Relays
Del # Alias: G7L2AXLDC24BYOMI
Enhetens vikt: 100 g
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
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indonesien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PV Inverter Solutions

Omron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

G7L-X PCB Power Relays

Omron Electronics G7L-X PCB Power Relays provide switching of loads up to 1000VDC. G7L-X Power Relays meet solar inverter safety standards and offer 12VDC or 24VDC rated coil voltage. Omron Electronics G7L-X PCB relays feature two poles wired in series to break or switch 600 to 1000VDC. The two-pole contacts offer 20A or 25A maximum switching current.