G7EB-1A-E DC12

Omron Electronics
653-G7EB-1A-E-DC12
G7EB-1A-E DC12

Tillverk:

Beskrivning:
Reläer för allmänt ändamål 120A, 800VAC High Power PCB Relay, 12V Standard Terminal

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 84

Lager:
84 Kan skickas omedelbart
Fabrikens ledtid:
26 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
298,33 kr 298,33 kr
255,82 kr 30.698,40 kr

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: Reläer för allmänt ändamål
RoHS-direktivet:  
Power Relays
High Power
12 VDC
1 Form A (SPST-NO)
120 A
Solder Lug
PCB Mount
800 VAC, 60 VDC
PC Pin
Non-Latching
51 Ohms
235.3 mA
Silver
G7EB-E
50.5 mm
37 mm
40.5 mm
Tray
Märke: Omron Electronics
Kontaktklassificering: 120 A
Maximal omkopplingsström: 100 A
Strömförbrukning: 2.8 W
Produkttyp: General Purpose Relays
Fabriksförpackningskvantitet: 60
Underkategori: Relays
Del # Alias: G7EB1AEDC12BYOMZ
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

PV Inverter Solutions

Omron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.

G7EB-E 120A Carry PCB Power Relays

Omron Electronics G7EB-E 120A Carry PCB Power Relays support high current applications with high capacity load ratings, allowing support of 120A carry currents compared to the standard 100A rating. This high-capacity characteristic makes the series ideal for EV charging stations, power conditioner inverters, industrial inverters, and uninterruptible power supplies (UPS). The high-capacity modules reduce the need for complex temperature designs and the inclusion of heat transfer devices due to their low contact resistance compared to similar relays. Omron Electronics G7EB-E 120A Carry PCB Power Relays offer an SPST-NO (1a) contact form, high 10kV impulse withstand voltage, and -40°C to +85°C ambient temperature range. The G7EB-E series is RoHS compliant.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.