G3VM-201G1(TR)

Omron Electronics
653-G3VM201G1TR
G3VM-201G1(TR)

Tillverk:

Beskrivning:
Halvledarreläer - PCB-montering MOS-FET RELAY
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
20,35 kr 50 875,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
27,98 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: Halvledarreläer - PCB-montering
RoHS-direktivet:  
Reel
PCB Mount
50 mA
200 VAC, 200 VDC
1 Form A (SPST-NO)
SOP-4
MOSFET
- 20 C
+ 65 C
G3VM
Märke: Omron Electronics
Isoleringsmetod för ingång till utgång: Optocoupler
Produkt: Solid State Relays
Produkttyp: SSR - Solid State Relays
Fabriksförpackningskvantitet: 2500
Underkategori: Relays
Termineringsstil: SMD/SMT
Del # Alias: G3VM201G1TR
Enhetens vikt: 250 mg
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
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.