G2RL-2 DC9

Omron Electronics
653-G2RL-2DC9
G2RL-2 DC9

Tillverk:

Beskrivning:
Reläer för allmänt ändamål PCB POWER RELAY
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
49,61 kr 49,61 kr
44,84 kr 448,40 kr
41,45 kr 829,00 kr
38,48 kr 1 924,00 kr
31,06 kr 3 106,00 kr
28,83 kr 5 766,00 kr
28,30 kr 14 150,00 kr
27,24 kr 27 240,00 kr
26,92 kr 53 840,00 kr

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: Reläer för allmänt ändamål
Power Relays
Low Profile
9 VDC
2 Form C (DPDT-NO, NC)
8 A
Solder Pin
Through Hole
440 VAC, 300 VDC
Non-Latching
100 mOhms
Silver Alloy (Ag)
G2RL
29 mm
12.7 mm
15.7 mm
Märke: Omron Electronics
Maximal omkopplingsström: 8 A
Produkttyp: General Purpose Relays
Fabriksförpackningskvantitet: 100
Underkategori: Relays
Del # Alias: G2RL2DC9BYOMB
Enhetens vikt: 17 g
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
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

G2RL PCB Relays

Omron Electronics G2RL PCB Relay is a Power Relay available in several models. The 2-pole General Purpose Model features 8A contact ratings and dielectric strength of 5KVAC for 1 minute between coil and contacts, 2.5KVAC for 1 minute between contacts of different polarity, and 1KVAC for 1 minute between contacts of same polarity. Other models include General Purpose with one pole, High-capacity and High-sensitivity. All models of the G2RL PCB Relay series are VDE compliant, UL recognized, and CSA certified.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.