D2QW-C183D

Omron Electronics
653-D2QW-C183D
D2QW-C183D

Tillverk:

Beskrivning:
Grundläggande/snäppverkande omkopplare Subminiature Basic Switch
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
36,15 kr 18 075,00 kr
35,72 kr 89 300,00 kr

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: Grundläggande/snäppverkande omkopplare
Subminiature
SPST-NO
OFF - (ON)
Lever
100 mA
30 VDC
1.7 N
Solder Pin
PCB Mount
IP67
Ställdonets längd: 14 mm
Typ av ställdon: Lever
Märke: Omron Electronics
Belyst: Non-Illuminated
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Produkttyp: Snap Action Switches
Fabriksförpackningskvantitet: 500
Underkategori: Switches
Del # Alias: D2QWC183D
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
8536500090
USHTS:
8536509040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Recreational Vehicle Solutions

Omron Electronics manufactures a broad selection of reliable and durable components for recreational vehicle solutions. The product lineup includes relays and switches skillfully engineered to withstand the harsh conditions of recreational vehicle applications. The relays are small and designed to run off 12V or 24V battery systems typically used in small mobility vehicles. The relays also offer load support and high inrush capability for motors and lighting applications. The sealed micro switches are ideal for areas with water spray or excessive dust (IP67 rated). The switches are available in a variety of contact ratings, terminals, levers, and mounting styles. The Omron recreational vehicle product lineup can be used for detection applications such as seating detection, security components like headlamps and flashers, and battery power distribution, including DC high-voltage emergency shutoff.