D2QW-C073H

Omron Electronics
653-D2QW-C073H
D2QW-C073H

Tillverk:

Beskrivning:
Grundläggande/snäppverkande omkopplare SPST-NO Sealed Sim. Roll Leaf Lever

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 205

Lager:
1 205 Kan skickas omedelbart
Fabrikens ledtid:
26 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
54,06 kr 54,06 kr
49,18 kr 491,80 kr
45,79 kr 1 144,75 kr
43,46 kr 2 173,00 kr
42,61 kr 4 261,00 kr
40,70 kr 10 175,00 kr
39,96 kr 19 980,00 kr
39,22 kr 39 220,00 kr
38,58 kr 96 450,00 kr

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: Grundläggande/snäppverkande omkopplare
RoHS-direktivet:  
D2QW
Subminiature
SPST-NO
OFF - (ON)
Simulated Roller Lever
100 mA
30 VDC
1.5 N
Solder Lug
Chassis Mount
IP67
Typ av ställdon: Simulated Roller Lever
Märke: Omron Electronics
Belyst: Non-Illuminated
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Produkttyp: Snap Action Switches
Fabriksförpackningskvantitet: 250
Underkategori: Switches
Del # Alias: D2QWC073H
Enhetens vikt: 700 mg
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
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

D2QW Sealed Sliding Contact Switches

Omron D2QW Sealed Sliding Action Switches feature a long stroke slide contact with almost silent operation. These switches, with reliable ON/OFF action, are sealed to IP67 standards. Omron D2QW Sealed Sliding Action Switches offer pin plunger and simulated roller leaf lever actuator options. High temperature resistance and drip-proof structure make the series ideal for applications in severe environmental conditions, such as automotive door latches and home appliance devices used in wet applications.

Recreational Vehicle Solutions

Omron Electronics manufactures a broad selection of reliable and durable components for recreational vehicle solutions. The product lineup includes relays and switches skillfully engineered to withstand the harsh conditions of recreational vehicle applications. The relays are small and designed to run off 12V or 24V battery systems typically used in small mobility vehicles. The relays also offer load support and high inrush capability for motors and lighting applications. The sealed micro switches are ideal for areas with water spray or excessive dust (IP67 rated). The switches are available in a variety of contact ratings, terminals, levers, and mounting styles. The Omron recreational vehicle product lineup can be used for detection applications such as seating detection, security components like headlamps and flashers, and battery power distribution, including DC high-voltage emergency shutoff.