D2AW-EL002H

Omron Electronics
653-D2AWEL002HR
D2AW-EL002H

Tillverk:

Beskrivning:
Grundläggande/snäppverkande omkopplare SPST-NC Pin Plunger

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 214

Lager:
214 Kan skickas omedelbart
Fabrikens ledtid:
26 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
17,77 kr 17,77 kr
16,46 kr 164,60 kr
15,37 kr 384,25 kr
15,04 kr 752,00 kr
11,88 kr 1.188,00 kr
11,23 kr 2.807,50 kr
9,74 kr 4.870,00 kr
9,66 kr 48.300,00 kr

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: Grundläggande/snäppverkande omkopplare
RoHS-direktivet:  
D2AW
Ultra Subminiature
SPST-NC
ON - (OFF)
Plunger, Pin
100 mA
12 VDC
1 N
Solder Lug
Chassis Mount
IP67
Typ av ställdon: Plunger
Märke: Omron Electronics
Belyst: Non-Illuminated
Livslängd: 200000 Operations
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Produkttyp: Snap Action Switches
Fabriksförpackningskvantitet: 500
Underkategori: Switches
Del # Alias: D2AW-EL002HR D2AWEL002HR
Enhetens vikt: 700 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Recreational Vehicle Solutions

Omron Electronics manufactures a broad selection of reliable and durable components for recreational vehicle solutions. The product lineup includes relays and switches skillfully engineered to withstand the harsh conditions of recreational vehicle applications. The relays are small and designed to run off 12V or 24V battery systems typically used in small mobility vehicles. The relays also offer load support and high inrush capability for motors and lighting applications. The sealed micro switches are ideal for areas with water spray or excessive dust (IP67 rated). The switches are available in a variety of contact ratings, terminals, levers, and mounting styles. The Omron recreational vehicle product lineup can be used for detection applications such as seating detection, security components like headlamps and flashers, and battery power distribution, including DC high-voltage emergency shutoff.

D2AW Sealed Ultra-Subminiature Basic Switches

Omron Electronics D2AW Sealed Ultra-Subminiature Basic Switches provide double the reliability with the help of twin contacts (clipping contacts). Foreign materials are cleaned out by the sliding contacts. The unique contact structure offers high insulation performance. Omron Electronics D2AW Sealed Ultra-Subminiature Basic Switches deliver a quiet operating sound with sliding contact construction, making them ideal for automotive, security, home appliance, and medical applications. 

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.