A6TN-6104

Omron Electronics
653-A6TN-6104
A6TN-6104

Tillverk:

Beskrivning:
DIP-omkopplare/SIP-omkopplare Slide Type DIP (Wht) 6Pin, Raised Act.
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
19,61 kr 19,61 kr
16,64 kr 166,40 kr
15,26 kr 381,50 kr
13,57 kr 1 357,00 kr
12,08 kr 3 020,00 kr
11,55 kr 5 775,00 kr
10,92 kr 10 920,00 kr
10,39 kr 25 975,00 kr
9,41 kr 47 050,00 kr

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: DIP-omkopplare/SIP-omkopplare
RoHS-direktivet:  
Non-Illuminated
6 Position
DIP
Slide
Through Hole
25 mA
24 VDC
A6TN
Typ av ställdon: Slide
Märke: Omron Electronics
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 30 C
Monteringsstil: PCB Mount
Produkttyp: DIP Switches
Fabriksförpackningskvantitet: 25
Underkategori: Switches
Del # Alias: A6TN6104BYOMZ
Enhetens vikt: 840 mg
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
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DIP Switches

Omron Electronics DIP Switches are available in half-pitch style or slide type style. These switches feature either gold-plated twin contacts or knife-edge high-pressure mechanics that ensure high reliability. Omron Electronics DIP switches consist of temperature-resistant resin that allows peak reflow temperatures of +260ºC.

Slide Type DIP Switches

Omron Electronics Slide Type DIP Switches feature knife-edge pressure mechanics for high reliability. Omron Electronics Slide Type DIP Switches are available with either a flat or raised actuator. Temperature resistant resin allows the slide type DIP switches to have a peak reflow temperature of +260°C.