A6HF-0102-P

Omron Electronics
653-A6HF0102P
A6HF-0102-P

Tillverk:

Beskrivning:
DIP-omkopplare/SIP-omkopplare Dip Switch
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
31,38 kr 62 760,00 kr

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: DIP-omkopplare/SIP-omkopplare
RoHS-direktivet:  
Non-Illuminated
A6HF
Märke: Omron Electronics
Monteringsstil: PCB Mount
Produkttyp: DIP Switches
Fabriksförpackningskvantitet: 2000
Underkategori: Switches
Del # Alias: A6HF0102PBYOMZ
Enhetens vikt: 300 mg
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
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DIP Switches

Omron Electronics DIP Switches are available in half-pitch style or slide type style. These switches feature either gold-plated twin contacts or knife-edge high-pressure mechanics that ensure high reliability. Omron Electronics DIP switches consist of temperature-resistant resin that allows peak reflow temperatures of +260ºC.

A6HF & A6HR Half-Pitch DIP Switches

Omron Electronics A6HF and A6HR Half-Pitch DIP Switches feature gold-plated twin contacts for high reliability. Omron A6HF and A6HR DIP switches are available with either slide type or piano type actuators. The temperature-resistant resin allows the half-pitch DIP switches to have a peak reflow temperature of 260°C.