TL-W3MC1-R

Omron Automation and Safety
653-TL-W3MC1-R
TL-W3MC1-R

Tillverk:

Beskrivning:
Industriella närhetssensorer Proximity Sensor
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
1 136,43 kr 1 136,43 kr
1 136,32 kr 28 408,00 kr
1 122,12 kr 112 212,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: Industriella närhetssensorer
Inductive
3 mm
NPN-NO
Mounting Bracket
Pre-Cable
2 m
10 VDC
30 VDC
TL-W
Märke: Omron Automation and Safety
Överensstämmelse: CE
Höljets material: Acrylonitrile Butadiene Styrene (ABS)
IP-klassificering: IP67
Maximal frekvens: 600 Hz
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 25 C
Produkttyp: Proximity Sensor
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Del # Alias: TLW3MC1R
Enhetens vikt: 80 g
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
8543704500
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TL-W Proximity Sensors

Omron Electronics TL-W Proximity Sensors are standard flat inductive proximity sensors with front- and side-facing surfaces. These IP67-rated devices offer sensing distances from 1.5mm to 20mm (±10%) and set distances ranging from 0 to 16mm. Omron Electronics TL-W Proximity Sensors are constructed with rugged diecast metal or heat-resistant ABS plastic housing. The lineup includes DC two- and three-wire models.