E5GC-RX2ACM-015

Omron Automation and Safety
653-E5GC-RX2ACM-015
E5GC-RX2ACM-015

Tillverk:

Beskrivning:
Temperaturstyrenheter Relay,2 Aux Clmp RS485 100-240
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
3 570,93 kr 3 570,93 kr
3 549,62 kr 35 496,20 kr
3 540,82 kr 88 520,50 kr
50 Beräkning

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: Temperaturstyrenheter
Märke: Omron Automation and Safety
Produkttyp: Temperature Controllers
Fabriksförpackningskvantitet: 1
Underkategori: Controllers
Del # Alias: E5GCRX2ACM015
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
8504409590
USHTS:
8504404000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

E5DC /E5DC-B Digital Temperature Controllers

Omron Industrial Automation Slim E5DC/E5DC-B DIN-rail Mount Digital Temperature Controllers feature a unique size and functionality that make these devices one of the industry's most powerful slim-line temperature controllers. The E5DC is Omron's thinnest stand-alone temperature controller, featuring a 22.5mm-wide body. Omron E5DC Temperature Controllers mount to DIN track and are ideal for connections to HMIs and PLCs. These devices provide the same functionality as Omron's similar E5CC 1/16 DIN controllers. E5DC features a 2-piece design in which the controller mounts into the terminal block, saving labor and time when wiring. By using jumper bars, users can gang mount a minimum of 2 controllers and a max of 32 controllers and have them communicate to PLCs or HMIs and still have room in the panel. The E5DC-B Digital Temperature Controllers allow for panel mount with reduced wiring work and exceptional vibration resistance with push-in plus terminal blocks.