E5GC-RX2ACM-000

Omron Automation and Safety
653-E5GC-RX2ACM-000
E5GC-RX2ACM-000

Tillverk:

Beskrivning:
Temperaturstyrenheter Relay,2 Aux Clmp 100-240VAC
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
52 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 160,60 kr 3 160,60 kr

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: Temperaturstyrenheter
REACH - SVHC:
1 Input
2 Output
Thermocouple
Relay
Panel Mount
100 VAC
240 VAC
48 mm x 24 mm
IP66
Spring Terminal
4-Digit Display
- 200 C
+ 2300 C
Märke: Omron Automation and Safety
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Produkttyp: Temperature Controllers
Fabriksförpackningskvantitet: 1
Underkategori: Controllers
Typ: Digital Temperature Controller
Del # Alias: E5GCRX2ACM000
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504409590
USHTS:
8504404000
ECCN:
EAR99

E5DC /E5DC-B Digital Temperature Controllers

Omron Industrial Automation Slim E5DC/E5DC-B DIN-rail Mount Digital Temperature Controllers feature a unique size and functionality that make these devices one of the industry's most powerful slim-line temperature controllers. The E5DC is Omron's thinnest stand-alone temperature controller, featuring a 22.5mm-wide body. Omron E5DC Temperature Controllers mount to DIN track and are ideal for connections to HMIs and PLCs. These devices provide the same functionality as Omron's similar E5CC 1/16 DIN controllers. E5DC features a 2-piece design in which the controller mounts into the terminal block, saving labor and time when wiring. By using jumper bars, users can gang mount a minimum of 2 controllers and a max of 32 controllers and have them communicate to PLCs or HMIs and still have room in the panel. The E5DC-B Digital Temperature Controllers allow for panel mount with reduced wiring work and exceptional vibration resistance with push-in plus terminal blocks.