E5CS-R1KJU-W AC100-240

Omron Automation and Safety
653-E5CSR1KJUWA1240
E5CS-R1KJU-W AC100-240

Tillverk:

Beskrivning:
Temperaturstyrenheter Temp Controller

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1

Lager:
1 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5 569,98 kr 5 569,98 kr
4 816,22 kr 48 162,20 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: Temperaturstyrenheter
RoHS-direktivet:  
1 Input
2 Output
Thermocouple
Relay
Panel Mount
100 VAC
240 VAC
48 mm x 48 mm
IP50
E5CS
11-Pin Plug
7-Segment, 3.5-Digit
0 C
+ 999 C
Märke: Omron Automation and Safety
Produkttyp: Temperature Controllers
Fabriksförpackningskvantitet: 1
Underkategori: Controllers
Typ: Temperature Controller
Del # Alias: E5CSR1KJUWAC100240
Enhetens vikt: 110 g
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
9032896040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

E5DC /E5DC-B Digital Temperature Controllers

Omron Industrial Automation Slim E5DC/E5DC-B DIN-rail Mount Digital Temperature Controllers feature a unique size and functionality that make these devices one of the industry's most powerful slim-line temperature controllers. The E5DC is Omron's thinnest stand-alone temperature controller, featuring a 22.5mm-wide body. Omron E5DC Temperature Controllers mount to DIN track and are ideal for connections to HMIs and PLCs. These devices provide the same functionality as Omron's similar E5CC 1/16 DIN controllers. E5DC features a 2-piece design in which the controller mounts into the terminal block, saving labor and time when wiring. By using jumper bars, users can gang mount a minimum of 2 controllers and a max of 32 controllers and have them communicate to PLCs or HMIs and still have room in the panel. The E5DC-B Digital Temperature Controllers allow for panel mount with reduced wiring work and exceptional vibration resistance with push-in plus terminal blocks.