E5CC-RX3A5M-006

Omron Automation and Safety
653-E5CC-RX3A5M-006
E5CC-RX3A5M-006

Tillverk:

Beskrivning:
Temperaturstyrenheter 1/16DINTemp Cont, Relay, 2Even

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2

Lager:
2 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4 120,86 kr 4 120,86 kr
3 840,80 kr 38 408,00 kr
3 637,60 kr 90 940,00 kr

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: Temperaturstyrenheter
RoHS-direktivet:  
REACH - SVHC:
2 Input
4 Output
RTD, Thermocouple
Relay
Panel Mount
100 VAC
240 VAC
48 mm x 48 mm
IP66
E5CC
Screw
11-Segment, 4-Digit
- 200 C
+ 2300 C
Analog/digital: Digital
Märke: Omron Automation and Safety
Egenskaper: Easy connections to a PLC with programless communications
Produkttyp: Temperature Controllers
Fabriksförpackningskvantitet: 1
Underkategori: Controllers
Typ: Digital Temperature Controller
Del # Alias: E5CCRX3A5M006
Enhetens vikt: 120 g
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
9032890021
USHTS:
9032896040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indonesien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

E5CC/E5EC/E5AC Temperature & Process Controllers

Omron Industrial Automation E5CC/E5EC/E5AC Temperature and Process Controllers feature precise control performance, easy setup, and exceptional visibility.  The fast sampling period of 50ms assures accurate and responsive control. Performance is further enhanced by Omron Automation and Safety's 2-PID control algorithm. The controllers also support simple on-off control for less demanding applications.

E5DC /E5DC-B Digital Temperature Controllers

Omron Industrial Automation Slim E5DC/E5DC-B DIN-rail Mount Digital Temperature Controllers feature a unique size and functionality that make these devices one of the industry's most powerful slim-line temperature controllers. The E5DC is Omron's thinnest stand-alone temperature controller, featuring a 22.5mm-wide body. Omron E5DC Temperature Controllers mount to DIN track and are ideal for connections to HMIs and PLCs. These devices provide the same functionality as Omron's similar E5CC 1/16 DIN controllers. E5DC features a 2-piece design in which the controller mounts into the terminal block, saving labor and time when wiring. By using jumper bars, users can gang mount a minimum of 2 controllers and a max of 32 controllers and have them communicate to PLCs or HMIs and still have room in the panel. The E5DC-B Digital Temperature Controllers allow for panel mount with reduced wiring work and exceptional vibration resistance with push-in plus terminal blocks.