E3RB-DP23

Omron Automation and Safety
653-E3RB-DP23
E3RB-DP23

Tillverk:

Beskrivning:
Fotoelektriska sensorer BrassM180.7m DiffRadPNPCon

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 5

Lager:
5 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.199,87 kr 1.199,87 kr
1.168,92 kr 5.844,60 kr
1.168,59 kr 11.685,90 kr
1.164,88 kr 116.488,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: Fotoelektriska sensorer
RoHS-direktivet:  
REACH - SVHC:
Diffuse Reflective
700 mm
Red LED
PNP
Connector
2 m
M12
4 Pin
30 VDC
10 VDC
- 25 C
+ 55 C
Märke: Omron Automation and Safety
IP-klassificering: IP67, IP69K
Längd: 60.9 mm
Driftspänning: 10 VDC to 30 VDC
Produkttyp: Photoelectric Sensors
Serie: E3FA/E3RA/E3FB/E3RB
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Bredd: 18.5 mm
Del # Alias: E3RBDP23
Enhetens vikt: 136,080 g
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
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

E3FA/E3RA & E3FB/E3RB Photoelectric Sensors

Omron Industrial Automation E3FA/E3RA and E3FB/E3RB Photoelectric Sensors are a family of high-performance sensors in a universal M18 cylindrical plastic housing designed for standard or special applications. This rugged housing is designed to withstand high-pressure and high-temperature washdown (IP67, IP69K ingress protection). Omron Industrial Automation E3FA/E3RA and E3FB/E3RB feature bright LED indicators that provide status visibility from almost any angle. A high-power red LED provides easy sensor alignment and dependable outputs in dusty environments. These photoelectric sensors also include high electromagnetic compatibility (EMC) protection and ambient light immunity for detection stability in environments with excess noise or background light.