E2E-X11D218-R5M

Omron Automation and Safety
653-E2E-X11D218-R5M
E2E-X11D218-R5M

Tillverk:

Beskrivning:
Industriella närhetssensorer
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
1 356,06 kr 1 356,06 kr
1 332,10 kr 13 321,00 kr
1 292,25 kr 32 306,25 kr
1 281,54 kr 64 077,00 kr
100 Beräkning

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: Industriella närhetssensorer
RoHS-direktivet:  
Inductive
11 mm
NC
Cable Mount
Pre-Cable
5 m
D Coded
12 VDC
24 VDC
E2E
Märke: Omron Automation and Safety
IP-klassificering: IP67
Maximal frekvens: 250 Hz
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 25 C
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Del # Alias: E2EX11D218R5M
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
8543704500
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

E2E NEXT Inductive Proximity Sensors

Omron Industrial Automation E2E NEXT Inductive Proximity Sensors offer up to four times the range of standard sensors. These Omron sensors offer an exceptional range that allows them to be mounted farther away from the intended target, and the increased sensing distance reduces the risk of the target impacting the face of the sensor. The long sensing distance means that smaller sensors can be used for the same tasks, creating more space for additional functionality. DC 2-wire and DC 3-wire, shielded and unshielded, and PNP or NPN units (3-wire) versions are available. A full range of 1x, 2x, 3x, and 4x sensors is available to meet the needs of any application.