E2E-C1C1-R

Omron Automation and Safety
653-E2E-C1C1-R
E2E-C1C1-R

Tillverk:

Beskrivning:
Industriella närhetssensorer PROX E2E-C1C1 ROBOT CABLE 2M

Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: Industriella närhetssensorer
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet: N
Inductive
1 mm
NPN
Cable Mount
Pre-Cable
10 VDC
30 VDC
E2E
Märke: Omron Automation and Safety
Höljets material: Brass
IP-klassificering: IP67, IP67G
Maximal frekvens: 3 kHz
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 25 C
Produkttyp: Proximity Sensor
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Del # Alias: E2EC1C1R
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
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

E2E NEXT Inductive Proximity Sensors

Omron Industrial Automation E2E NEXT Inductive Proximity Sensors offer up to four times the range of standard sensors. These Omron sensors offer an exceptional range that allows them to be mounted farther away from the intended target, and the increased sensing distance reduces the risk of the target impacting the face of the sensor. The long sensing distance means that smaller sensors can be used for the same tasks, creating more space for additional functionality. DC 2-wire and DC 3-wire, shielded and unshielded, and PNP or NPN units (3-wire) versions are available. A full range of 1x, 2x, 3x, and 4x sensors is available to meet the needs of any application.