C264-058-2VE

588-C264-058-2VE
C264-058-2VE

Tillverk:

Beskrivning:
Kylflänsar HEATSINK FOR TO-264 2 CLIPS, NO FINISH

Livscykel:
Inaktuell
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Ohmite
Produktkategori: Kylflänsar
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
Heat Sinks
TO-264
Through Hole
Aluminum
zzz finished
58 mm
18 mm
38 mm
Märke: Ohmite
Förpackning: Bulk
Produkttyp: Heat Sinks
Fabriksförpackningskvantitet: 10
Underkategori: Heat Sinks
Typ: Component
Enhetens vikt: 39,540 g
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
8517700000
CNHTS:
7616991090
USHTS:
8541900080
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Ohmite C Series Heatsinks - EXPANSION

Ohmite C Series Heatsinks have been expanded; TO-220 and TO-64 versions are now available.
Learn more.

Ohmite C Series Heatsinks offer high performance, low cost and is a compact heat sink with an integrated camming clip system.These powerful heat sinks provide tool and fixture free assembly operation, largest surface areas and smallest space occupation. The Ohmite C Series Heatsinks are the ideal type of heat sink for high power density and small size (1U or 2U) electronic packaging with forced convention cooling, such as semiconductors and resistors.

C Series Heatsinks

Ohmite C Series Heatsinks offer high performance, cost effective, and compact heat sinks with an integrated camming clip system. This powerful heat sink provides tool and fixture free assembly operation, largest surface areas, and smallest space occupation. The Ohmite C Series Heatsinks are the ideal type of heat sink for high power density and small size (1U or 2U) electronic packaging with forced convection cooling, such as semiconductors and resistors.  The series is available in TO-126, TO-220, and TO-264 versions.