12FR100E

Ohmite
588-12FR100E
12FR100E

Tillverk:

Beskrivning:
Strömavkänningsresistorer -genom hål 2watts 0.1OHMS 1%

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 312

Lager:
1 312 Kan skickas omedelbart
Fabrikens ledtid:
17 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
34,56 kr 34,56 kr
24,59 kr 245,90 kr
20,67 kr 620,10 kr
17,81 kr 1 781,00 kr
16,64 kr 4 160,00 kr
15,69 kr 7 845,00 kr
15,48 kr 15 480,00 kr

Produktattribut Attributvärde Välj attribut
Ohmite
Produktkategori: Strömavkänningsresistorer -genom hål
RoHS-direktivet:  
10
Axial
100 mOhms
2 W
1 %
50 PPM / C
- 55 C
+ 275 C
2.4 mm
10.6 mm
Bulk
Applikation: Current Sense
Märke: Ohmite
Ledardiameter: 0.05 mm
Monteringsstil: PCB Mount
Produkttyp: Current Sense Resistors
Fabriksförpackningskvantitet: 10
Underkategori: Resistors
Typ: Axial Wire Element Current Sense Resistor
Märkspänning: 100 mV
Enhetens vikt: 568 mg
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
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.

10 Series Axial Wire Element Current Resistors

Ohmite 10 Series Axial Wire Element Current Sense Resistors are ideal for current sensing applications. Ohmite's Two-terminal Current Sense resistors offer a fixed resistance. Ohmite’s Four-terminal Current Sense Resistors are specifically designed for low-resistance applications requiring the highest accuracy and temperature stability. The four-terminal version of Ohmite’s 10 Series resistor is specially designed for use in a Kelvin configuration, in which a current is applied through two opposite terminals and sensing voltage is measured across the other two terminals.