OSO-SWAT-B1

Oddly Specific Objects
392-OSO-SWAT-B1
OSO-SWAT-B1

Tillverk:

Beskrivning:
Bärbart ARM Cortex M0+ board swap for the Casio F-91W wristwatch with a built-in temperature sensor

På lager: 92

Lager:
92 Kan skickas omedelbart
Fabrikens ledtid:
17 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
364,64 kr 364,64 kr

Produktattribut Attributvärde Välj attribut
Oddly Specific Objects
Produktkategori: Bärbart
RoHS-direktivet:  
Boards
Sensor Watch
Märke: Oddly Specific Objects
Beskrivning/funktion: ARM Cortex M0+ board swap for the Casio F-91W wristwatch with a built-in temperature sensor
Produkttyp: Wearables
Serie: Sensor Watch
Fabriksförpackningskvantitet: 1
Underkategori: Maker/DIY, Educational
Handelsnamn: Sensor Watch Lite
Enhetens vikt: 285,768 g
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
9102124000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Sensor Watches Lite & Pro

Oddly Specific Objects Sensor Watches Lite and Pro utilize the capabilities of an ultra-low-power Arm® Cortex® M0+ microcontroller upgrade for Casio F-91W or A158W watches. These sensor watches include a small circuit, less than an inch in diameter, and feature a 100mAh single-coin cell battery. The sensor watches Pro and Lite use a monochrome segment LCD on the Casio F-91W and A158W for an always-on display that consumes less power. The sensor watch Pro features an RGB LED, an infrared light sensor, a voltage boost for the piezo buzzer for extra volume, and a soldering-free installation experience. Additional features of Sensor Lite include clock, moon phase, backpacker, stargazer, athlete, sunrise/sunset, and world clock. Additional features of Sensor Pro include day/night percentage, menstrual cycle, interval timer, tarot, wordle, couch to 5K, TOTP, countdown, advanced alarm, and simple calculator.