P9-713224

OTTO
999-P9-713224
P9-713224

Tillverk:

Beskrivning:
Tryckknappsomkopplare Sealed Dome Pushbutton Switch
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
178,93 kr 178,93 kr
165,36 kr 1 653,60 kr
154,44 kr 3 861,00 kr
143,10 kr 7 155,00 kr
134,62 kr 13 462,00 kr
126,46 kr 31 615,00 kr
117,02 kr 58 510,00 kr
114,37 kr 114 370,00 kr

Produktattribut Attributvärde Välj attribut
OTTO
Produktkategori: Tryckknappsomkopplare
P9
Standard Switches
Sealed
Non-Illuminated
SPDT
Panel Mount
Flush
1 A, 4 A
28 VDC
115 VAC
IP64
Solder Terminal
Yellow
Gold
Märke: OTTO
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 1
Underkategori: Switches
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
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

P9 Dome Pushbutton Switches

OTTO P9 Dome Pushbutton Switches are available in flush and raised dome button styles, and with a gloss or matte finish. The P9 Switches come with a threaded case for hex nut mounting or with a snap-in case. High contact pressure and a unique contact design provide low contact resistance for logic level switching capability, as well as, full-rated service. The switch series features short behind-panel depth and offers excellent mechanical and electrical performance while operating under severe conditions found in demanding applications.