LP5-V52K312

OTTO
999-LP5-V52K312
LP5-V52K312

Tillverk:

Beskrivning:
Tryckknappsomkopplare Stnls 24V Red LED High Profile Curved
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
708,72 kr 708,72 kr
647,87 kr 6 478,70 kr
610,98 kr 15 274,50 kr
570,92 kr 28 546,00 kr
531,06 kr 53 106,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
OTTO
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
LP5-V
Standard Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
LED
Red
Round
5 A
28 VDC
115 VAC
IP68S
Quick Connect
Silver
Silver
Ställdonets material: Stainless Steel, Thermoplastic (TP)
Typ av ställdon: Button, Curved
Märke: OTTO
Färg: Silver
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Diameter: 14.3 mm
Höjd: 42.164 mm
Höljets material: Stainless Steel
Livslängd: 25000 Cycle
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 55 C
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 1
Underkategori: Switches
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
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

LP5-V Illuminated Vandal Resistant Pushbuttons

OTTO LP5-V Illuminated Vandal Resistant Pushbuttons are alternate action switches designed to provide lighted position indication for applications in harsh environments where security and reliability are paramount. The pushbuttons offer positive tactile feedback and feature either aluminum or stainless steel watertight (up to IP68S) cases with a variety of LED colors available in both flat and domed actuator bezel shapes. Illumination options include ring lit, full illumination, and full illumination with legends. Standard offerings include 73 standard legends per SAE in silver or black. Custom legends, lettering, and logos are also available. The LP5-V Illuminated Vandal Resistant Pushbutton Switches are ideal for marine, off-highway, and industrial control applications that require an illuminated switch.