LP3-V51L3214

OTTO
999-LP3-V51L3214
LP3-V51L3214

Tillverk:

Beskrivning:
Tryckknappsomkopplare Vandal Resistant 5A Momentary Action
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
683,59 kr 683,59 kr
620,63 kr 6 206,30 kr
586,71 kr 14 667,75 kr
546,96 kr 27 348,00 kr
512,19 kr 51 219,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
OTTO
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
LP3-V
Standard Switches
Anti-Vandal
Illuminated
SPST-NO
Panel Mount
LED
Green
Round
5 A
28 VDC
115 VAC
IP68S
Solder Lug
Silver
Silver
Ställdonets material: Stainless Steel, Thermoplastic (TP)
Märke: OTTO
Diameter: 21.996 mm
Höljets material: Stainless Steel
Livslängd: 25000 Cycle
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 55 C
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 1
Underkategori: Switches
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
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LP3-V Illuminated Vandal Resistant Pushbuttons

OTTO LP3-V Illuminated Vandal Resistant Pushbuttons are momentary action switches designed to provide lighted-position indication for applications in harsh environments where security and reliability are paramount. The pushbuttons offer positive tactile feedback and feature either aluminum or stainless steel watertight (up to IP68S) cases with various LED colors available in both flat and domed actuator bezel shapes. Illumination options include ring lit, full illumination, and full illumination with legends. Standard offerings include 69 legends per SAE in silver or black. Custom legends, lettering, and logos are also available. OTTO LP3-V Illuminated Vandal Resistant Pushbutton Switches are ideal for marine, off-highway, and industrial control applications that require an illuminated switch.