K2BBJDBCFA

OTTO
999-K2BBJDBCFA
K2BBJDBCFA

Tillverk:

Beskrivning:
Vippomkopplare RockerSwitch 1C1/3C9 NONE 2-C1/4-C2 DPDT
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
412,13 kr 412,13 kr
372,70 kr 3 727,00 kr
349,16 kr 8 729,00 kr
329,55 kr 16 477,50 kr
307,93 kr 30 793,00 kr
293,62 kr 73 405,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
OTTO
Produktkategori: Vippomkopplare
RoHS-direktivet:  
Rocker Switches
Sealed Rocker Switch
Illuminated
Clear
Incandescent
DPDT
ON - NONE - ON
5 A, 16 A
125 VAC, 250 VAC
28 VDC
Screw
Rocker
Black
Panel Mount
Sealed
Silver
IP68S, IP69K
Märke: OTTO
Produkttyp: Rocker Switches
Serie: K2
Fabriksförpackningskvantitet: 1
Underkategori: Switches
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
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

K1 & K2 Rocker Switches

OTTO K1 and K2 Rocker Switches are ignition-protected, fit industry-standard panel openings, and include illuminated options. These rugged, high-performance switches are sealed to IP68S and IP69K and feature panel-sealed construction with an optional panel gasket and a snap-in design that accommodates a wide range of panel cutouts. The K1 switches are offered in a single-pole configuration, while the K2 switches come in both single- and double-pole configurations. Both series have illuminated models. The illumination can be either independent or dependent on the switch's position, or a combination of both, and is available with incandescent, LED, or neon light sources. OTTO K1 and K2 Rocker Switches are ideal for severe conditions found in marine, appliances, heavy equipment, and industrial control applications.