JHT-1231LL21

OTTO
999-JHT-1231LL21
JHT-1231LL21

Tillverk:

Beskrivning:
Styrspakar Minature Joystick
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 105,48 kr 3 105,48 kr
3 043,68 kr 15 218,40 kr
2 907,26 kr 29 072,60 kr
2 775,50 kr 69 387,50 kr
50 Beräkning

Produktattribut Attributvärde Välj attribut
OTTO
Produktkategori: Styrspakar
Hall Effect Joysticks
Miniature Hall Effect Joystick
PWM
Pushbutton
5.5 VDC
12 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
SPI
1.38 in Dia
IP68S
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
Compact Design
JHT
Märke: OTTO
Produkttyp: Joysticks
Fabriksförpackningskvantitet: 1
Underkategori: Human Machine Interfaces
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
8536509065
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

JHT Miniature Hall Effect Joysticks

OTTO JHT Miniature Hall Effect Joysticks feature a compact design and robust construction for applications requiring precision control in a limited amount of space. The series is available with optional pushbutton switches. With an IP68S rating and 5 million operational cycles in all directions, the JHT series is ideal for robotics, construction equipment, medical equipment, and security video cameras. Typical applications include robotics, hydraulic controls, medical, and surgery equipment.