HTL4-112111BB12

OTTO
999-HTL4-112111BB12
HTL4-112111BB12

Tillverk:

Beskrivning:
Styrspakar Castle Style 0.970in SQ.Black
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
1 513,79 kr 1 513,79 kr
1 451,67 kr 7 258,35 kr
1 368,46 kr 13 684,60 kr
1 265,53 kr 31 638,25 kr
1 193,03 kr 59 651,50 kr
1 192,92 kr 119 292,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
OTTO
Produktkategori: Styrspakar
RoHS-direktivet:  
Hall Effect Joysticks
Linear Hall Effect Finger Joystick
Analog
Castle
5 VDC
10 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
1.1 in Dia
IP68S
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
Toggle Option
HTL4
Märke: OTTO
Produkttyp: Joysticks
Fabriksförpackningskvantitet: 1
Underkategori: Human Machine Interfaces
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
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HTL 2 & 4-Way Linear Hall Effect Finger Joysticks

OTTO HTL Linear Hall Effect Finger Joysticks, available as 2-way or 4-way, provide the performance of a full-sized, dual-axis joystick in a miniature package that can be mounted in control handles, armrests, and panels. Programmable sensors with built-in temperature compensation ensure consistent and repeatable operation. The HTL joysticks offer excellent EMI immunity (up to 100V/M), tactile feel, and have either a dust-tight or IP68S watertight seal. A variety of outputs are available, as well as a wide range of button styles.