IES-3062FX-SS-SC

ORing
354-IES3062FXSSSC
IES-3062FX-SS-SC

Tillverk:

Beskrivning:
Hanterade Ethernet-omkopplare 8-port managed switch; 6FE + 2FX (SM 30km, SC)
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
4 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6 445,01 kr 6 445,01 kr

Produktattribut Attributvärde Välj attribut
ORing
Produktkategori: Hanterade Ethernet-omkopplare
6 x RJ45, 2 x Fiber Optic
10 Mb/s, 100 Mb/s
Ethernet, Fiber Optic
12 V
48 V
- 40 C
+ 70 C
9 W
52 mm x 106.1 mm x 144.3 mm
Märke: ORing
Beskrivning/funktion: Industrial Ethernet Switch
Produkttyp: Managed Ethernet Switches
Fabriksförpackningskvantitet: 1
Underkategori: Ethernet & Communication Modules
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
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.10
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Managed Ethernet Switches

ORing Managed Ethernet Switches are intended for industrial markets, such as railway, power/energy, in-vehicle, surveillance, and the petrochemical industry. The Managed Ethernet Switches include modular products with interface flexibility in DIN-Rail, wall, or rack-mount types. In addition, ORing offers a complete product portfolio with advanced software features and specific certificates qualified to meet the market demand.