975M009-030R121

NorComp
636-975M009-030R121
975M009-030R121

Tillverk:

Beskrivning:
D-sub-backshell 9P DIE CAST BACKSHELL MULT ENTRY

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
45
Förväntad 2026-10-02
Fabrikens ledtid:
19
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
154,65 kr 154,65 kr
131,44 kr 1 314,40 kr
124,55 kr 3 113,75 kr
114,90 kr 5 745,00 kr
109,50 kr 10 950,00 kr
102,61 kr 25 652,50 kr
97,73 kr 48 865,00 kr

Produktattribut Attributvärde Välj attribut
NorComp
Produktkategori: D-sub-backshell
RoHS-direktivet:  
Standard EMI Backshell
1 (E)
Straight
3 Entry
Zinc
Zinc
9 Position
Märke: NorComp
Produkttyp: D-Sub Backshells
Serie: 975M
Fabriksförpackningskvantitet: 50
Underkategori: D-Sub Connectors
Handelsnamn: ARMOR
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
8538900000
USHTS:
8538908180
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Ungern
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

ARMOR Ruggedized Backshell Systems

NorComp ARMOR D-Sub Backshells are designed for rugged/robust applications including but not limited to military, industrial, and aerospace. Featuring an all-metal die-cast housing, these backshells offer high-reliability performance for the most challenging design applications. Available in 5 industry standard sizes (Standard: 9,15,25,37,50 | HD: 15,26,44,62,78). Also feature perimeter sealing lips for secure assembly and die-cast metal shells provide excellent EMI/ RFI shielding.