957-015-010R011

NorComp
636-957-015-010R011
957-015-010R011

Tillverk:

Beskrivning:
D-sub-backshell 15P-15P Gndr Changer Black Shell

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 96

Lager:
96 Kan skickas omedelbart
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
16,64 kr 16,64 kr
14,20 kr 142,00 kr
12,72 kr 318,00 kr
12,08 kr 1 208,00 kr
11,13 kr 3 339,00 kr
10,71 kr 5 355,00 kr
9,93 kr 9 930,00 kr
9,12 kr 22 800,00 kr
8,99 kr 44 950,00 kr

Produktattribut Attributvärde Välj attribut
NorComp
Produktkategori: D-sub-backshell
RoHS-direktivet:  
REACH - SVHC:
Two Piece Backshell
2 (A)
Straight
2 Entry
Acrylonitrile Butadiene Styrene (ABS)
15 Position
Bulk
Märke: NorComp
Brännbarhetsklass: UL 94 HB
Hårdvara: Hex Head Jackscrews
Produkttyp: D-Sub Backshells
Fabriksförpackningskvantitet: 100
Underkategori: D-Sub Connectors
Handelsnamn: ARMOR
Enhetens vikt: 12,773 g
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Gender Changer Backshells

NorComp Gender Changer Backshells are available in four industry sizes and positions including 9-9, 15-15, 25-25, and 9-25. The backshells feature a snap-together design allowing for cost-effective assembly and an internal cavity designed for PCB. 4-40 mating screws for male connectors are supplied with backshell. 4-40 female couplings for female connectors are sold separately.