957-009-010R031

NorComp
636-957-009-010R031
957-009-010R031

Tillverk:

Beskrivning:
D-sub-backshell 9P-9P Gender Changer Gray Shell

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 256

Lager:
256 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
15,16 kr 15,16 kr
12,83 kr 128,30 kr
11,45 kr 286,25 kr
10,81 kr 1 081,00 kr
10,03 kr 3 009,00 kr
9,67 kr 4 835,00 kr
8,96 kr 8 960,00 kr
8,40 kr 21 000,00 kr
7,99 kr 39 950,00 kr

Produktattribut Attributvärde Välj attribut
NorComp
Produktkategori: D-sub-backshell
RoHS-direktivet:  
Two Piece Backshell
1 (E)
Straight
2 Entry
Acrylonitrile Butadiene Styrene (ABS)
9 Position
Bulk
Märke: NorComp
Brännbarhetsklass: UL 94 HB
Hårdvara: Hex Head Jackscrews
Produkttyp: D-Sub Backshells
Fabriksförpackningskvantitet: 100
Underkategori: D-Sub Connectors
Handelsnamn: ARMOR
Enhetens vikt: 11,376 g
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Gender Changer Backshells

NorComp Gender Changer Backshells are available in four industry sizes and positions including 9-9, 15-15, 25-25, and 9-25. The backshells feature a snap-together design allowing for cost-effective assembly and an internal cavity designed for PCB. 4-40 mating screws for male connectors are supplied with backshell. 4-40 female couplings for female connectors are sold separately.

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.