952-009-030R121

NorComp
636-952-009-030R121
952-009-030R121

Tillverk:

Beskrivning:
D-sub-backshell 180 Deg Straight Top Entry D-Sub Backshell

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 162

Lager:
1 162
Kan skickas omedelbart
På beställningen:
1 000
Förväntad 2026-07-03
1 200
Förväntad 2026-07-27
Fabrikens ledtid:
18
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
102,93 kr 102,93 kr
90,21 kr 902,10 kr
84,59 kr 1 691,80 kr
80,56 kr 4 028,00 kr
75,90 kr 7 590,00 kr
70,91 kr 14 182,00 kr
69,22 kr 34 610,00 kr

Produktattribut Attributvärde Välj attribut
NorComp
Produktkategori: D-sub-backshell
RoHS-direktivet:  
Strain Relief Backshell
1
Straight
1 Entry
Zinc
Nickel
9 Position
Bulk
Märke: NorComp
Kabeldiameter: 0.512 in
Produkttyp: D-Sub Backshells
Serie: 952
Fabriksförpackningskvantitet: 100
Underkategori: D-Sub Connectors
Handelsnamn: ARMOR
Enhetens vikt: 49,500 g
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ARMOR Ruggedized Backshell Systems

NorComp ARMOR D-Sub Backshells are designed for rugged/robust applications including but not limited to military, industrial, and aerospace. Featuring an all-metal die-cast housing, these backshells offer high-reliability performance for the most challenging design applications. Available in 5 industry standard sizes (Standard: 9,15,25,37,50 | HD: 15,26,44,62,78). Also feature perimeter sealing lips for secure assembly and die-cast metal shells provide excellent EMI/ RFI shielding.

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.