858-SP3-203RLU4

NorComp
636-858-SP3-203RLU4
858-SP3-203RLU4

Tillverk:

Beskrivning:
Cirkulära metriska anslutare IP67 Female M12 Cable Mount 3 Position Straight Solder Cup

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 46

Lager:
46 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
165,25 kr 165,25 kr
140,45 kr 1 404,50 kr
131,65 kr 2 633,00 kr
125,40 kr 6 270,00 kr
119,36 kr 11 936,00 kr
110,35 kr 22 070,00 kr
106,42 kr 53 210,00 kr

Produktattribut Attributvärde Välj attribut
NorComp
Produktkategori: Cirkulära metriska anslutare
RoHS-direktivet:  
Circular Metric Connectors
3 Contact
M12
Solder Cup
S Coded
12 A
630 V
IP67
M12
Tray
Kroppsstil: Straight
Märke: NorComp
Kontaktkön: Male
Kontaktplätering: Gold
Kön: Female
Höljets material: Polyamide (PA)
Låsmekanism: Threaded
Monteringsstil: Cable Mount
Produkt: Connectors
Fabriksförpackningskvantitet: 100
Underkategori: Circular Connectors
Handelsnamn: VULCON
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
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

VULCON™ Circular Connectors

NorComp VULCON™ Circular Connectors offer a robust, waterproof cable-to-panel interface for demanding end-use applications. The VULCON connectors are available in 5mm, 8mm, and 12mm diameters with IP67/IP68 rated performance. The M5 circular connectors are highly versatile, with a compact, space-saving design for demanding applications. The M8 and M12 components conform to industry-standard Bus specs and are intermateable with various competitive products. The M16 connectors pin configurations are available in 3-pin, 4-pin, 5-pin, 6-pin, 7-pin, and 8-pin. 

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.