682M3W3103L011

NorComp
636-682M3W3103L011
682M3W3103L011

Tillverk:

Beskrivning:
D-sub-mixade kontakt-anslutare Coax Combo D Solder Cup 3W3/M/50O/SC
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
99,75 kr 99,75 kr
93,60 kr 936,00 kr
87,45 kr 2 186,25 kr
75,68 kr 3 784,00 kr
75,58 kr 5 290,60 kr
74,52 kr 41 731,20 kr
72,72 kr 76 356,00 kr
2 520 Beräkning

Produktattribut Attributvärde Välj attribut
NorComp
Produktkategori: D-sub-mixade kontakt-anslutare
RoHS-direktivet:  
3W3
3 Position
Panel
Straight
Solder Cup
Tray
Märke: NorComp
Kontaktmaterial: Copper Alloy
Kontaktplätering: Gold
Filtrerad: Unfiltered
Kön: Male
Isolering: Insulated
Isoleringsmaterial: Polybutylene Terephthalate (PBT)
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Antal rader: 1 Row
Produkttyp: Mixed Contact D-Sub Connectors
Serie: 682M
Skalmaterial: Steel
Skalplätering: Nickel
Fabriksförpackningskvantitet: 70
Underkategori: D-Sub Connectors
Handelsnamn: POWER-D
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
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

POWER-D Mixed Contact Connectors

NorComp POWER-D Mixed Contact Connectors are designed for rugged, robust applications where both power and signal are required from a single connection. Featuring 2.22mm or 4.5mm solid-pin machined contacts, these connectors offer high reliability for challenging design applications. They are direct drop-in replacements for standard (unsealed) connectors, which eliminates the need to change PCBs. NorComp POWER-D Mixed Contact Connectors can carry both signal (5A) and power (20A/40A) contacts within the same connector body. IP67 versions are also available.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

Mixed Contact D-Sub Connectors

NorComp POWER-D and Combo-D Mixed Contact D-Sub connectors are designed for rugged/robust applications where both power and signal are required from a single connection. Featuring "Solid-Pin" machined contacts, these connectors offer high reliability performance for the most challenging design applications.
Learn More