197-026-113L001

NorComp
636-197-026-113L001
197-026-113L001

Tillverk:

Beskrivning:
D-sub högdensitets kontaktdon Male High Density D-Sub 26 Position Straight Low Profile PCB Dip Solder
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
59,47 kr 59,47 kr
58,51 kr 585,10 kr
57,45 kr 1 436,25 kr
43,25 kr 2 162,50 kr
43,14 kr 3 019,80 kr
42,40 kr 23 744,00 kr
39,33 kr 41 296,50 kr
36,89 kr 92 962,80 kr

Produktattribut Attributvärde Välj attribut
NorComp
Produktkategori: D-sub högdensitets kontaktdon
RoHS-direktivet:  
26 Position
3 Row
Male
Through Hole
Straight
Gold
2 A
197
Märke: NorComp
Kontaktmaterial: Brass
Filtrerad: Unfiltered
Isolering: Insulated
Isoleringsmaterial: Thermoplastic Polyester
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Produkttyp: High Density D-Sub Connectors
Skalmaterial: Steel
Skalplätering: Nickel
Fabriksförpackningskvantitet: 70
Underkategori: D-Sub Connectors
Handelsnamn: M-SERIES
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

M-Series - Machined Connector Performance

NorComp robust High Density Screw Machined D-Subs are designed with a reduced footprint for applications where space is limited and durable performance is required. Available in 15, 26, 44, and 62 sizes/positions, NorComp's metal shell High Density Screw Machined D-Subs provide EMI/RFI shielding and accommodate standard D-sub Backshells. The devices are available in vertical and right angle PC board mount, as well as solder cup for external or panel mounted cable applications.