195-062-213L001

NorComp
636-195-062-213L001
195-062-213L001

Tillverk:

Beskrivning:
D-sub högdensitets kontaktdon VERT 62POS FEM Steel

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 27

Lager:
27 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
126,46 kr 126,46 kr
112,04 kr 1 120,40 kr
107,80 kr 2 695,00 kr
91,16 kr 3 646,40 kr
88,51 kr 24 782,80 kr
85,65 kr 44 538,00 kr
82,79 kr 82 790,00 kr

Produktattribut Attributvärde Välj attribut
NorComp
Produktkategori: D-sub högdensitets kontaktdon
RoHS-direktivet:  
62 Position
3 Row
Female
Through Hole
Straight
Gold
2 A
195
Tray
Märke: NorComp
Kontaktmaterial: Phosphor Bronze
Filtrerad: Unfiltered
Isolering: Insulated
Isoleringsmaterial: Thermoplastic Polyester
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Produkttyp: High Density D-Sub Connectors
Skalmaterial: Steel
Skalplätering: Nickel
Fabriksförpackningskvantitet: 40
Underkategori: D-Sub Connectors
Märkspänning: 500 V
Enhetens vikt: 7,144 g
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.