195-015-113L551

NorComp
636-195-015-113L551
195-015-113L551

Tillverk:

Beskrivning:
D-sub högdensitets kontaktdon VERT 15POS ML Steel
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
41,87 kr 41,87 kr
40,17 kr 401,70 kr
29,04 kr 726,00 kr
28,94 kr 2 604,60 kr
27,14 kr 29 311,20 kr
25,97 kr 65 444,40 kr
5 040 Beräkning

Produktattribut Attributvärde Välj attribut
NorComp
Produktkategori: D-sub högdensitets kontaktdon
RoHS-direktivet:  
15 Position
3 Row
Male
Through Hole
Straight
Gold
2 A
195
Märke: NorComp
Kontaktmaterial: Brass
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
Filtrerad: Unfiltered
Isolering: Insulated
Isoleringsmaterial: Thermoplastic Polyester
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Produkttyp: High Density D-Sub Connectors
Skalmaterial: Steel
Skalplätering: Nickel
Fabriksförpackningskvantitet: 90
Underkategori: D-Sub Connectors
Märkspänning: 500 V
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.