191-009-213L561

NorComp
636-191-009-213L561
191-009-213L561

Tillverk:

Beskrivning:
D-sub-standard kontaktdon 9P DSUB SOCKET
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
34,45 kr 34,45 kr
32,22 kr 322,20 kr
23,43 kr 585,75 kr
23,32 kr 2 098,80 kr
23,00 kr 12 420,00 kr
20,99 kr 22 669,20 kr
19,93 kr 50 223,60 kr
19,19 kr 96 717,60 kr

Produktattribut Attributvärde Välj attribut
NorComp
Produktkategori: D-sub-standard kontaktdon
RoHS-direktivet:  
REACH - SVHC:
9 Position
Socket (Female)
Solder Tail
Threaded Insert
Vertical
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Nickel
Unfiltered
191
Märke: NorComp
Kontaktmaterial: Phosphor Bronze
Märkström: 5 A
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Produkttyp: D-Sub Connectors - Standard Density
Fabriksförpackningskvantitet: 90
Underkategori: D-Sub Connectors
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.