183-037-113R541

NorComp
636-183-037-113R541
183-037-113R541

Tillverk:

Beskrivning:
D-sub-standard kontaktdon Male .590" Footprint D-Sub 37 Position Right Angle Dip Solder

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 510

Lager:
510 Kan skickas omedelbart
Fabrikens ledtid:
17 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
90,21 kr 90,21 kr
76,64 kr 766,40 kr
71,97 kr 1 799,25 kr
65,19 kr 2 607,60 kr
61,06 kr 7 327,20 kr
57,98 kr 30 149,60 kr
55,23 kr 55 230,00 kr

Produktattribut Attributvärde Välj attribut
NorComp
Produktkategori: D-sub-standard kontaktdon
RoHS-direktivet:  
REACH - SVHC:
37 Position
Pin (Male)
Solder Pin
Through Hole
Right Angle
2 Row
Male
Gold
Plug
4 (C)
Steel
Nickel
Unfiltered
183
Märke: NorComp
Kontaktmaterial: Brass
Märkström: 5 A
Isoleringsmaterial: Polyamide
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 55 C
Produkttyp: D-Sub Connectors - Standard Density
Fabriksförpackningskvantitet: 40
Underkategori: D-Sub Connectors
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.