181-062-213R531

NorComp
636-181-062-213R531
181-062-213R531

Tillverk:

Beskrivning:
D-sub högdensitets kontaktdon RA 62POS FEM SPCC

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
558
Förväntad 2026-09-11
1 240
Förväntad 2026-10-02
Fabrikens ledtid:
20
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
92,86 kr 92,86 kr
78,97 kr 789,70 kr
73,99 kr 1 849,75 kr
70,38 kr 2 815,20 kr
62,96 kr 7 555,20 kr
60,00 kr 16 800,00 kr
58,30 kr 30 316,00 kr
56,29 kr 56 290,00 kr

Produktattribut Attributvärde Välj attribut
NorComp
Produktkategori: D-sub högdensitets kontaktdon
RoHS-direktivet:  
62 Position
3 Row
Female
Through Hole
Right Angle
Gold
2 A
181
Kortlås: With
Märke: NorComp
Kontaktmaterial: Brass
Filtrerad: Unfiltered
Isolering: Insulated
Isoleringsmaterial: Polyamide
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 50 C
Produkttyp: High Density D-Sub Connectors
Skalmaterial: SPCC
Skalplätering: Nickel
Fabriksförpackningskvantitet: 40
Underkategori: D-Sub Connectors
Märkspänning: 500 V
Enhetens vikt: 22,320 g
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.