178-037-413R691

NorComp
636-178-037-413R691
178-037-413R691

Tillverk:

Beskrivning:
D-sub-dualport kontaktdon Male over Female .750 Dual-Port D-Sub 37 Position Right Angle PCB Dip Solder

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 158

Lager:
158 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
162,82 kr 162,82 kr
138,33 kr 1 383,30 kr
129,64 kr 2 592,80 kr
123,49 kr 7 409,40 kr
110,56 kr 11 056,00 kr
105,26 kr 27 367,60 kr
102,71 kr 51 355,00 kr

Produktattribut Attributvärde Välj attribut
NorComp
Produktkategori: D-sub-dualport kontaktdon
RoHS-direktivet:  
Male / Female
2 Row / 2 Row
37 Position
Through Hole
Gold
5 A
Right Angle
Märke: NorComp
Kontaktmaterial: Brass
Filtrerad: Unfiltered
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 55 C
Antal portar: 2 Port
Produkttyp: Dual Port D-Sub Connectors
Serie: 178
Skalmaterial: Steel
Skalplätering: Nickel
Fabriksförpackningskvantitet: 20
Underkategori: D-Sub Connectors
Handelsnamn: STACKED
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Dual-Port Stacked D-Sub Connectors

NorComp Dual-Port Stacked D-Sub Connectors provide multiple connector ports in a limited PCB space by stacking two right angle D-Sub connectors atop each other. These high-temperature, UL 94V-0 thermoplastic connectors are available in four industry-standard sizes (9, 15, 25, 37) and three different connector spacing options (0.625” | 0.750” | 0.900”). Each connector offers high performance, stamped contacts, and a condensed footprint. NorComp Dual-Port D-Sub Connectors include male / female over male / female configurations with hardware options that include flush inserts, hex standoffs, metal brackets, and more.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.