178-025-413R691

NorComp
636-178-025-413R691
178-025-413R691

Tillverk:

Beskrivning:
D-sub-dualport kontaktdon Male over Female .750 Dual-Port D-Sub 25 Position Right Angle PCB Dip Solder

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 500   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
76,64 kr 38 320,00 kr
73,56 kr 73 560,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
NorComp
Produktkategori: D-sub-dualport kontaktdon
RoHS-direktivet:  
Male / Female
2 Row / 2 Row
25 Position
Through Hole
Gold
5 A
Right Angle
Märke: NorComp
Kontaktmaterial: Brass
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
Filtrerad: Unfiltered
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 55 C
Antal portar: 2 Port
Produkttyp: Dual Port D-Sub Connectors
Serie: 178
Skalmaterial: Steel
Skalplätering: Nickel
Fabriksförpackningskvantitet: 25
Underkategori: D-Sub Connectors
Handelsnamn: STACKED
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Dual-Port Stacked D-Sub Connectors

NorComp Dual-Port Stacked D-Sub Connectors provide multiple connector ports in a limited PCB space by stacking two right angle D-Sub connectors atop each other. These high-temperature, UL 94V-0 thermoplastic connectors are available in four industry-standard sizes (9, 15, 25, 37) and three different connector spacing options (0.625” | 0.750” | 0.900”). Each connector offers high performance, stamped contacts, and a condensed footprint. NorComp Dual-Port D-Sub Connectors include male / female over male / female configurations with hardware options that include flush inserts, hex standoffs, metal brackets, and more.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.