173-E50-213R141

NorComp
636-173-E50-213R141
173-E50-213R141

Tillverk:

Beskrivning:
D-sub-standard kontaktdon 50POS FEM 5A Steel

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 61

Lager:
61 Kan skickas omedelbart
Fabrikens ledtid:
17 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
277,30 kr 277,30 kr
231,61 kr 2 316,10 kr
221,12 kr 5 528,00 kr
202,67 kr 9 728,16 kr
194,83 kr 21 820,96 kr
189,21 kr 48 437,76 kr

Produktattribut Attributvärde Välj attribut
NorComp
Produktkategori: D-sub-standard kontaktdon
RoHS-direktivet:  
REACH - SVHC:
50 Position
Socket (Female)
Through Hole
Threaded Insert
Right Angle
3 Row
Female
Gold
Receptacle
5 (D)
Steel
Nickel
Unfiltered
173
Märke: NorComp
Kontaktmaterial: Brass
Kontakttyp: Machined Contacts
Märkström: 5 A
Isoleringsmaterial: Thermoplastic, Glass-Filled
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 50 C
Produkttyp: D-Sub Connectors - Standard Density
Fabriksförpackningskvantitet: 16
Underkategori: D-Sub Connectors
Handelsnamn: M-SERIES
Enhetens vikt: 17,200 g
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

M-Series - Machined Connector Performance

NorComp robust High Density Screw Machined D-Subs are designed with a reduced footprint for applications where space is limited and durable performance is required. Available in 15, 26, 44, and 62 sizes/positions, NorComp's metal shell High Density Screw Machined D-Subs provide EMI/RFI shielding and accommodate standard D-sub Backshells. The devices are available in vertical and right angle PC board mount, as well as solder cup for external or panel mounted cable applications.