PG-35-103R-PR2B

Nidec Components
229-PG-35-103R-PR2B
PG-35-103R-PR2B

Tillverk:

Beskrivning:
Industriella trycksensorer - 100 ~ 1000 kPa, gauge compound version, switch voltage output PNP open collector, corrosive gases/liquids, R 1/4 (PF 1/4) w/M5 female screw fitting, cable lead, back mount port
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4 023,97 kr 4 023,97 kr
4 023,23 kr 20 116,15 kr
3 951,36 kr 39 513,60 kr
3 947,12 kr 98 678,00 kr
50 Beräkning

Produktattribut Attributvärde Välj attribut
Nidec
Produktkategori: Industriella trycksensorer
RoHS-direktivet:  
Pressure Gauges
- 100 kPa to 1000 kPa
Absolute
Analog
R 1/4
10.8 VDC to 30 VDC
Märke: Nidec Components
Maximal drifttemperatur: + 50 C
Minsta drifttemperatur: - 10 C
Förpackning: Bulk
Tryckport: Port
Produkttyp: Industrial Pressure Sensors
Serie: PG-35
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Maximal matningsspänning: 30 VDC
Minimal matningsspänning: 10.8 VDC
Enhetens vikt: 150 g
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
9026204000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PG-30 & PG-35 Pressure Gauges

Nidec Components PG-30 and PG-35 Pressure Gauges offer a compact, lightweight design and low consumption by non-display mode. The PG-30 series consists of innovative general-purpose gauges with a compact design and a drip-proof structure with an IP65 protection rating. The PG-35 pressure gauges feature both absolute and compound pressure types, and the compound pressure type measures negative and positive gauge pressure. Both the PG-30 and PG-35 series gauges offer various modes and units that can be selected according to applications: eight different pressure units, three analog output modules, and eight switch output modes.