CAS-D20TA2

Nidec Components
229-CAS-D20TA2
CAS-D20TA2

Tillverk:

Beskrivning:
Glidomkopplare Dual SPDT, ON-ON, slide, J-hook SMD terminals, 100mA @ 6V DC, T&R packaging, non-washable with seal tape
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
13,04 kr 13 040,00 kr
12,93 kr 25 860,00 kr
12,72 kr 63 600,00 kr

Produktattribut Attributvärde Välj attribut
Nidec
Produktkategori: Glidomkopplare
RoHS-direktivet:  
Non-Illuminated
SPDT
ON - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC
J Form Lead
Slide
SMD/SMT
Gold
CAS
Reel
Ställdonets material: Polyamide (PA)
Typ av ställdon: Flush
Märke: Nidec Components
Kontaktmaterial: Copper Alloy
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Brännbarhetsklass: UL 94 V-0
Livslängd: 2000 Cycle
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Straight
Produkttyp: Slide Switches
Fabriksförpackningskvantitet: 1000
Underkategori: Switches
Typ: SMD Slide Switch
Enhetens vikt: 80 mg
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
8536699099
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99

CAS & CUS Slide Switches

Nidec Components CAS and CUS Slide Switches have a low-profile design of 1.4mm and 2.5mm. These Nidec slide switches are compatible with most automatic pick-and-place machinery. The CAS switches have non-washable options, with or without seal tape, and washable options with seal tape. The CUS switches are non-washable. The CAS and CUS switches are available in SPDT, SP3T, SP4T, 2PDT, and dual SPDT circuit variants. These slide switches operate at 4VDC, 6VDC, and 24VDC voltage ratings with 300mA, 100mA, and 25mA current ratings. The CAS switches operate from -40°C to +85°C temperature range, and CUS switches operate from -20°C to +70°C temperature range.