CAS-D20B2

Nidec Components
229-CAS-D20B2
CAS-D20B2

Tillverk:

Beskrivning:
Glidomkopplare Dual SPDT, ON-ON, slide, gull wing SMD terminals, 100mA @ 6V DC, bulk packaging, non-washable with seal tape
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
24,80 kr 24,80 kr
21,73 kr 217,30 kr
21,20 kr 1 060,00 kr
17,17 kr 1 717,00 kr
17,07 kr 3 414,00 kr
16,85 kr 16 850,00 kr
16,54 kr 41 350,00 kr
16,43 kr 82 150,00 kr

Produktattribut Attributvärde Välj attribut
Nidec
Produktkategori: Glidomkopplare
RoHS-direktivet:  
Non-Illuminated
SPDT
ON - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC
Solder Terminal
Slide
SMD/SMT
Gold
CAS
Bulk
Ställdonets material: Polyamide (PA)
Typ av ställdon: Flush
Märke: Nidec Components
Kontaktmaterial: Copper Alloy
Brännbarhetsklass: UL 94 V-0
Livslängd: 2000 Cycle
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Straight
Produkttyp: Slide Switches
Fabriksförpackningskvantitet: 100
Underkategori: Switches
Typ: SMD Slide Switch
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
8536699099
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CAS & CUS Slide Switches

Nidec Components CAS and CUS Slide Switches have a low-profile design of 1.4mm and 2.5mm. These Nidec slide switches are compatible with most automatic pick-and-place machinery. The CAS switches have non-washable options, with or without seal tape, and washable options with seal tape. The CUS switches are non-washable. The CAS and CUS switches are available in SPDT, SP3T, SP4T, 2PDT, and dual SPDT circuit variants. These slide switches operate at 4VDC, 6VDC, and 24VDC voltage ratings with 300mA, 100mA, and 25mA current ratings. The CAS switches operate from -40°C to +85°C temperature range, and CUS switches operate from -20°C to +70°C temperature range.