RSA1C101MCN1GS

Nichicon
647-RSA1C101MCN1GS
RSA1C101MCN1GS

Tillverk:

Beskrivning:
Aluminiumorganiska polymerkondensatorer 16V 100uF 20% Tol.

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 580

Lager:
1 580 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 900)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
12,19 kr 12,19 kr
6,18 kr 61,80 kr
5,59 kr 559,00 kr
4,29 kr 2 145,00 kr
Komplett Papprulle (beställ i multiplar av 900)
4,01 kr 3 609,00 kr
3,72 kr 6 696,00 kr
3,54 kr 15 930,00 kr
3,53 kr 85 779,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Nichicon
Produktkategori: Aluminiumorganiska polymerkondensatorer
RoHS-direktivet:  
100 uF
16 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
24 mOhms
2.7 A
- 55 C
+ 105 C
6.3 mm
Can
RSA
Reel
Cut Tape
MouseReel
Märke: Nichicon
Förlustfaktor DF: 0.12
Läckström: 700 uA
Produkttyp: Electrolytic Capacitors
Fabriksförpackningskvantitet: 900
Underkategori: Capacitors
Handelsnamn: FPCAP
Del # Alias: FP-016ME101M-SAR
Enhetens vikt: 460,500 mg
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
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

SS, SA, & SB Aluminum Electrolytic Capacitors

Nichicon SS, SA, and SB Aluminum Electrolytic Capacitors are high-capacitance FPCAP devices offering a 10µF to 560µF capacitance range. Nichicon SS, SA, and SB Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high-frequency noise. The series is lead-free and complies with RoHS. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, backup power supplies of CPUs, and miniature high power supplies.