RR50E561MDN1

Nichicon
647-RR50E561MDN1
RR50E561MDN1

Tillverk:

Beskrivning:
Aluminiumorganiska polymerkondensatorer 2.5V 560uF 5Mohms

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4,22 kr 4,22 kr
3,28 kr 32,80 kr
2,84 kr 284,00 kr
2,76 kr 1.380,00 kr
2,70 kr 2.700,00 kr
2,62 kr 5.240,00 kr
2,52 kr 10.080,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Nichicon
Produktkategori: Aluminiumorganiska polymerkondensatorer
RoHS-direktivet:  
560 uF
2.5 VDC
Radial
11.5 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
5 mOhms
6.63 A
- 55 C
+ 105 C
8 mm
Can
Bulk
Märke: Nichicon
Förlustfaktor DF: 0.15
Rastermått: 3.5 mm
Läckström: 350 uA
Produkttyp: Electrolytic Capacitors
Fabriksförpackningskvantitet: 2000
Underkategori: Capacitors
Handelsnamn: FPCAP
Del # Alias: FP-2R5RE561M-R5
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853222000
KRHTS:
8532290000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

RR5 FPCAP Aluminum Electrolytic Capacitors

Nichicon RR5 FPCAP Aluminum Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, long life, and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RR5 FPCAPs include switching power supplies and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high-power supplies.