PLVA653A,215

Nexperia
771-PLVA653A-T/R
PLVA653A,215

Tillverk:

Beskrivning:
Zener-dioder The factory is currently not accepting orders for this product.

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Nexperia
Produktkategori: Zener-dioder
RoHS-direktivet:  
5.3 V
SMD/SMT
SOT-23-3
250 mW
4 %
5 uA
250 Ohms
- 65 C
+ 150 C
Single
250 uA
Reel
Cut Tape
MouseReel
PLVA6XXA
Märke: Nexperia
Höjd: 1 mm
Ir - Motström: 5 uA
Längd: 2.9 mm
Produkttyp: Zener Diodes
Fabriksförpackningskvantitet: 3000
Underkategori: Diodes & Rectifiers
Vf - Framspänning: 900 mV
Bredd: 1.3 mm
Spänningsregleringens noggrannhet: 200 mV
Spänningens temperaturkoefficient: 1.6 mV/K
Zenerström: 5 uA
Del # Alias: 934017350215
Enhetens vikt: 1 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
The factory is currently not accepting orders for this product.

Efterlevnadskoder
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Leaded & Leadless Zener Diodes

Nexperia Leaded and Leadless Zener Diodes are general-purpose diodes that offer compact voltage regulation for high-density circuits. These Nexperia Zener diodes operate at a wide 2.4V to 36V voltage range and are available in a comprehensive range of packages and power dissipation options. The Zener diodes act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. The comprehensive selection guide (±1500 product types) gives the option of customized designs on a small scale and high-density circuit designs. Nexperia Leaded and Leadless Zener Diodes are used in applications such as overvoltage protection, general regulation, and voltage reference functions.