BZX84W-B3V6X

Nexperia
771-BZX84W-B3V6X
BZX84W-B3V6X

Tillverk:

Beskrivning:
Zener-dioder The factory is currently not accepting orders for this product.

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Nexperia
Produktkategori: Zener-dioder
RoHS-direktivet:  
3.6 V
SMD/SMT
SOT-323-3
275 mW
2 %
5 uA
90 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZX84W
Märke: Nexperia
Höjd: 1.1 mm
Ir - Motström: 5 uA
Längd: 2.2 mm
Produkttyp: Zener Diodes
Fabriksförpackningskvantitet: 3000
Underkategori: Diodes & Rectifiers
Vf - Framspänning: 900 mV
Bredd: 1.35 mm
Spänningens temperaturkoefficient: - 2.4 mV/K
Zenerström: 5 uA
Del # Alias: 934660382115
Enhetens vikt: 6 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
The factory is currently not accepting orders for this product.

Efterlevnadskoder
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SOT323 Surface-Mounted Package Products

Nexperia SOT323 Surface-Mounted Package Products offer a plastic, 3 leads, 1.3mm pitch, 2mm x 1.25mm x 0.95mm body surface-mounted package. The SOT23 package has been a constant for the last 50 years, leading to many offspring, such as the SOT223 and SOT323. The SOT323 offers an industry code of SC-70, a descriptive code of SOT (small outline transistor), and a footprint area of 6.23mm2.

BZX84W Zener Diodes

Nexperia BZX84W Zener Diodes are general-purpose, featuring a wide working voltage range of nominal 2.4V to 75V. The BZX84W Diodes offer a forward current (IF) of 200mA, total power dissipation of 275mW, and a junction temperature of 150°C. The BZX84W is available in a SOT323 (SC-70) leadless very small Surface-Mounted Device (SMD) plastic package. The Nexperia BZX84W Zener Diodes are ideal for general regulation functions and high-frequency applications.