BAT54LS-QYL

Nexperia
771-BAT54LS-QYL
BAT54LS-QYL

Tillverk:

Beskrivning:
Schottky-dioder och -likriktare The factory is currently not accepting orders for this product.

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Nexperia
Produktkategori: Schottky-dioder och -likriktare
RoHS-direktivet:  
Schottky Rectifiers
SMD/SMT
DFN-1006BD-2
Single
Si
30 V
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Märke: Nexperia
Temperaturområde: - 55 C to + 150 C
Produkttyp: Schottky Diodes & Rectifiers
Fabriksförpackningskvantitet: 10000
Underkategori: Diodes & Rectifiers
Vr - Backspänning: 30 V
Del # Alias: 934662683315
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
The factory is currently not accepting orders for this product.

Efterlevnadskoder
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411092
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

BAT54x Schottky Barrier Diodes

Nexperia BAT54x Schottky Barrier Diodes feature low forward voltage, low capacitance, 0.5mm low package height, and are available in leadless small SMD plastic packages. These diodes operate at 30V reverse voltage (VR), 200mA forward current (IF), 300mA repetitive peak forward current, and -55°C to 150°C ambient temperature range. The BAT54x Schottky diodes are suitable for Automatic Optical Inspection (AOI) of the solder joint and are AEC-Q101 qualified. These diodes are used in applications such as high-speed switching, voltage clamping, and protection circuits.

PMEG Schottky Rectifiers

Nexperia PMEG Schottky Rectifiers are planar Maximum Efficiency General Application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG rectifiers provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.